TE Connectivity RPS on White Heatshrink Labels, 38.1 mm Width

RS Stock No.:
0382239
Mfr. Prt No.:
RPS-1-400/2.0-9
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0382239
Product description TE Connectivity RPS on White Heatshrink Labels, 38.1 mm Width
Manufacturer / Brand TE Connectivity
Manufacturer part number RPS-1-400/2.0-9
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
RS stock number 0382239
Product description TE Connectivity RPS on White Heatshrink Labels, 38.1 mm Width
Manufacturer / Brand TE Connectivity
Manufacturer part number RPS-1-400/2.0-9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Markers

Commercial Identification Marker (Ready Print)

Thin wall, flame retarded radiation cross-linked polyolefin heat-shrinkable tubing, assembled as cut sleeves in a “ladder” configuration. Ideal for marking wires and cables by computer-based printing onto sleeves. The sleeves can also provide terminal insulation and strain relief.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.


Features and benefits
• Ready print markers are designed to meet the wire identification needs of commercial and industrial manufacturers.
• 3:1 shrink ratio
• Flame-retardant
• Resistance against abrasion, aggressive cleaning solvents and industrial fluids


Specifications

Attribute Value
Tape Width 38.1 mm
Brand TE Connectivity
Accessory Type Heat Shrink Marker
Works With Printer Models T200
Series RPS
Background Colour White
For Use With T200 Series Printers
Resistant To Abrasions, Cleaning Solvents, Industrial Fluids
Quantity 250
Width 90.18 mm
Length 50.8 mm
Label Length 50.8 mm
Label Width 90.18 mm
Label Quantity 250
Checking stock...
IDR
7,049,971.57
Out of stock
Price Box (1 Box of 250)
Box(s)Per Box(IDR)Per Unit(IDR)
17,049,971.5728,199.89
*price per unit indicative
"TE Connectivity RPS on White Heatshrink Labels, 38.1 mm Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products