TE Connectivity 10kΩ Linear Potentiometer Bracket Mount, SP2-12

RS Stock No.:
8937332
Mfr. Prt No.:
SP2-12
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8937332
Product description TE Connectivity 10kΩ Linear Potentiometer Bracket Mount, SP2-12
Manufacturer / Brand TE Connectivity
Manufacturer part number SP2-12
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
RS stock number 8937332
Product description TE Connectivity 10kΩ Linear Potentiometer Bracket Mount, SP2-12
Manufacturer / Brand TE Connectivity
Manufacturer part number SP2-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

String Potentiometers

TE Connectivity SP2 Series Compact String Potentiometers

TE Connectivity’s MEAS SP2 series of string potentiometers offer a water resistant, compact and economical solution. These string pots can be mounted in tight places, and are supplied with a 40 inch electrical cable with watertight rubber strain relief. These string potentiometers are constructed with a rugged polycarbonate enclosure and provide a linear position up to 50”/1270mm. Suitable applications range from OEM to light industrial.

Voltage divider output
Free-release tolerant measuring cable
Low cost
Long life
Compact size enables mounting in tight spaces


Specifications

Attribute Value
Brand TE Connectivity
Element Material Conductive Plastic
Maximum Resistance 10 kΩ
Electrical Taper Linear
Shaft Length 12.7 mm
Actuator Type String Pot
Series SP2
Mounting Type Bracket Mount
Potentiometer Type Linear
Tolerance ±10 %
Power Rating 2 W
Termination Style Cable
Shaft Diameter 4.19 mm
Travel Length 317 mm
Checking stock...
IDR
5,122,827.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,122,827.60
*price per unit indicative
"TE Connectivity 10kΩ Linear Potentiometer Bracket Mount, SP2-12" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda