TE Connectivity FASTON .375 Uninsulated Female Spade Connector, Receptacle, 9.53 x 1.19mm Tab Size, 2mm² to 6mm²

RS Stock No.:
7187766
Mfr. Prt No.:
150530-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7187766
Product description TE Connectivity FASTON .375 Uninsulated Female Spade Connector, Receptacle, 9.53 x 1.19mm Tab Size, 2mm² to 6mm²
Manufacturer / Brand TE Connectivity
Manufacturer part number 150530-1
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
RS stock number 7187766
Product description TE Connectivity FASTON .375 Uninsulated Female Spade Connector, Receptacle, 9.53 x 1.19mm Tab Size, 2mm² to 6mm²
Manufacturer / Brand TE Connectivity
Manufacturer part number 150530-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Faston

TE Connectivity FASTON 375 Series Receptacle Crimp Terminals

FASTON 375 series straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTON 375 receptacle crimp terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 375 receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 375 series quick connect straight receptacle terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion


Specifications

Attribute Value
Brand TE Connectivity
Type Receptacle
Termination Method Crimp
Minimum Wire Size mm² 2 mm²
Tab Size 9.53 x 1.19 mm
Maximum Wire Size mm² 6 mm²
Series FASTON .375
Insulation Uninsulated
Minimum Wire Size AWG 14 AWG
Maximum Wire Size AWG 10 AWG
Contact Plating Tin
Contact Material Brass
Overall Length 26.42 mm
Gender Female
Checking stock...
IDR
238,310.08
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1238,310.089,532.40
*price per unit indicative
"TE Connectivity FASTON .375 Uninsulated Female Spade Connector, Receptacle, 9.53 x 1.19mm Tab Size, 2mm² to 6mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products