TE Connectivity, AMPLIMITE 109 size 20 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 → 20

RS Stock No.:
1709474
Mfr. Prt No.:
205090-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1709474
Product description TE Connectivity, AMPLIMITE 109 size 20 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 → 20
Manufacturer / Brand TE Connectivity
Manufacturer part number 205090-1
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
RS stock number 1709474
Product description TE Connectivity, AMPLIMITE 109 size 20 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 → 20
Manufacturer / Brand TE Connectivity
Manufacturer part number 205090-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity AMPLIMITE D-Subminiature Connectors

'D' Sub-Miniature Connection System

AMPLIMITE D-Sub Connector, Series 109, MIL-C-24308 and MIL-C-39029 Contacts

A range of Size 20 DM signal pin and socket contacts for use with AMPLIMITE series 109 MIL-C-24308 and MIL-C-39029 d-sub connectors. These series AMPLIMITE series 109 contacts are screw-machined with a copper alloy body material with gold plating on the contact area. For suitable insertion/extraction tool see stock number 301-8414.

Note

782-6196 is a Posted Contact.

680-9210 : Crimp snap-in pin contact 24-20 awg, insulation diameter 1.83mm
680-9222 : Crimp snap-in socket contact 24-20 awg, insulation diameter 1.83mm
782-6196 : Posted pin contact
782-6250 : Crimp snap-in pin contact 28-26 awg, insulation diameter 1.83mm


Specifications

Attribute Value
Brand TE Connectivity
Contact Type Signal
Termination Method Crimp
Series AMPLIMITE 109
Contact Plating Gold over Nickel
Wire Size 24 → 20 AWG
Length 13.61 mm
Contact Size 20
Contact Material Copper Alloy
Series Number M39029/63-368
Gender Female
Checking stock...
IDR
14,537,754.00
Out of stock
Price Bag (1 Bag of 1000)
Bag(s)Per Bag(IDR)Per Unit(IDR)
114,537,754.0014,537.75
*price per unit indicative
"TE Connectivity, AMPLIMITE 109 size 20 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 → 20" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products