TE Connectivity, AMPLIMITE 109 size 20 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 → 20
- RS Stock No.:
- 1709474
- Mfr. Prt No.:
- 205090-1
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1709474 |
| Product description | TE Connectivity, AMPLIMITE 109 size 20 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 → 20 |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 205090-1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1709474 |
| Product description | TE Connectivity, AMPLIMITE 109 size 20 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 → 20 |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 205090-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity AMPLIMITE D-Subminiature Connectors
'D' Sub-Miniature Connection System
AMPLIMITE D-Sub Connector, Series 109, MIL-C-24308 and MIL-C-39029 Contacts
A range of Size 20 DM signal pin and socket contacts for use with AMPLIMITE series 109 MIL-C-24308 and MIL-C-39029 d-sub connectors. These series AMPLIMITE series 109 contacts are screw-machined with a copper alloy body material with gold plating on the contact area. For suitable insertion/extraction tool see stock number 301-8414.
Note
782-6196 is a Posted Contact.
680-9210 : Crimp snap-in pin contact 24-20 awg, insulation diameter 1.83mm
680-9222 : Crimp snap-in socket contact 24-20 awg, insulation diameter 1.83mm
782-6196 : Posted pin contact
782-6250 : Crimp snap-in pin contact 28-26 awg, insulation diameter 1.83mm
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Contact Type | Signal |
| Termination Method | Crimp |
| Series | AMPLIMITE 109 |
| Contact Plating | Gold over Nickel |
| Wire Size | 24 → 20 AWG |
| Length | 13.61 mm |
| Contact Size | 20 |
| Contact Material | Copper Alloy |
| Series Number | M39029/63-368 |
| Gender | Female |