Non-Isolated DC-DC Converter, 3.3 → 16.5V dc Output, 8A

RS Stock No.:
1813287
Mfr. Prt No.:
I3A4W008A033V-001-R
Brand:
TDK-Lambda

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1813287
Product description Non-Isolated DC-DC Converter, 3.3 → 16.5V dc Output, 8A
Manufacturer / Brand TDK-Lambda
Manufacturer part number I3A4W008A033V-001-R
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
RS stock number 1813287
Product description Non-Isolated DC-DC Converter, 3.3 → 16.5V dc Output, 8A
Manufacturer / Brand TDK-Lambda
Manufacturer part number I3A4W008A033V-001-R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details


Specifications

Attribute Value
Brand TDK-Lambda
Input Voltage Range 9 → 53 V dc
Input Voltage Nominal 9 → 53 V dc
Mounting Type PCB Mount
Output Voltage 3.3 → 16.5 V dc
Width 19.1 mm
Number of Outputs 1
Depth 9.6 mm
Minimum Temperature -40 °C
Efficiency 96.5 %
Maximum Temperature +125 °C
Standards Met CSA60950-1, EN60950-1, UL60950-1
Series I3A4W008A033V
Package 1/32 Brick
Output Current 8 A
Load Regulation 0.7 %
Length 23.4 mm
Power Rating 100 W
Checking stock...
IDR
381,904.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1381,904.49
*price per unit indicative
"Non-Isolated DC-DC Converter, 3.3 → 16.5V dc Output, 8A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products