Samtec Flat Ribbon Cable 250mm, Female IDC to Female IDC, 16 Ways, Ribbon Cable Assembly

RS Stock No.:
9012318
Mfr. Prt No.:
TCSD-08-D-10.00-01-N
Brand:
Samtec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9012318
Product description Samtec Flat Ribbon Cable 250mm, Female IDC to Female IDC, 16 Ways, Ribbon Cable Assembly
Manufacturer / Brand Samtec
Manufacturer part number TCSD-08-D-10.00-01-N
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
RS stock number 9012318
Product description Samtec Flat Ribbon Cable 250mm, Female IDC to Female IDC, 16 Ways, Ribbon Cable Assembly
Manufacturer / Brand Samtec
Manufacturer part number TCSD-08-D-10.00-01-N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Samtec TCSD Series 2.00mm Tiger Eye™ IDC Socket Ribbon Cable Assemblies

TCSD series IDC socket to socket ribbon cable assemblies consisting of a 28 AWG 7/36 stranded tinned copper wire PVC insulated ribbon cable with a 2.00mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye contacts and polarizing notch for accurate mating. These TCSD series IDC ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of up to 10 inches.
For mating connectors see TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM and ZSTMM series headers


Specifications

Attribute Value
Brand Samtec
Cable Type Flat Ribbon Cable
Ribbon Cable Type Flat
Pitch 2 mm
Terminated/Unterminated Terminated
Number of Ways 16
Connector A TCSD IDC
Connector A Gender Female
Connector B TCSD IDC
Connector B Gender Female
American Wire Gauge 28 AWG
Conductor Strand Type Stranded
Series TCSD
Sheath Colour Grey
Current Rating 2.8 A
Core Strands 7/36
Size of Strands 7/36
Standards Met RoHS Compliant, UL
Checking stock...
IDR
179,152.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1179,152.12
*price per unit indicative
"Samtec Flat Ribbon Cable 250mm, Female IDC to Female IDC, 16 Ways, Ribbon Cable Assembly" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda