RS PRO Temperature Calibrator

RS Stock No.:
1238772
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1238772
Product description RS PRO Temperature Calibrator
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
RS stock number 1238772
Product description RS PRO Temperature Calibrator
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO TC920 type k thermometer calibrator

From the great value RS PRO brand, comes a high-quality type K thermometer calibrator. Housed in a strong lightweight ABS (Acrylonitrile Butadiene Styrene) plastic, these units provide an excellent solution to temperature measurement
This range of calibration units are manufactured with a microprocessor circuit that assures high accuracy and provides special functions and features.

SUPPLIED_WITH : Alkaline PP3 battery, test leads

Features and benefits:

  • A large easy to read LCD display

  • This range of calibration units are fitted with a standard type K input measuring socket

  • Max operating temperature of +1230 °C

  • A high precision built-in temperature linearity compensation circuit

Applications

The 2 in 1 meter included covers type K thermometer and type K thermocouple calibrator.

What is a type K sensor?

Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.

What's included?

  • Instruction manual

  • Dual type K plug cable

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Calibrator Type Thermocouple Calibrator
Height 185 mm
Width 38 mm
Length 78 mm
Model Number p TC920
Weight 280 g
K Type Thermocouple Minimum Temperature -325 °F, -199 °C
Dimensions 78 x 38 x 185 mm
Best Accuracy ±2 °C
Temperature Scale Centigrade, Fahrenheit
Thermocouple Type K
K Type Thermocouple Maximum Temperature +1230 °C
K Type Thermocouple Temperature Range -199 → +1230 °C, -325 → +2246 °F
Resolution 0.1 °C
Checking stock...
IDR
4,893,013.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,893,013.61
*price per unit indicative
"RS PRO Temperature Calibrator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products