Phoenix Contact Grey STTB 4-PV Spring Cage, 28 → 10 AWG, 500 V

RS Stock No.:
7768104
Mfr. Prt No.:
3031542
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7768104
Product description Phoenix Contact Grey STTB 4-PV Spring Cage, 28 → 10 AWG, 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3031542
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
RS stock number 7768104
Product description Phoenix Contact Grey STTB 4-PV Spring Cage, 28 → 10 AWG, 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3031542

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

TB Series

TB Series


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Spring Clamp
Wire Size 28 → 10 AWG
Series STTB 4-PV
Colour Grey
Number of Levels Double
Voltage Rating 500 V
Current Rating 30 A
Model Number STTB 4-PV
Checking stock...
IDR
705,595.03
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1705,595.03141,119.01
*price per unit indicative
"Phoenix Contact Grey STTB 4-PV Spring Cage, 28 → 10 AWG, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda