TB,SCREW CONNECTION,WIDTH:5.2 MM,GREY

RS Stock No.:
7767839
Brand:
Phoenix Contact
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
RS stock number 7767839
Product description TB,SCREW CONNECTION,WIDTH:5.2 MM,GREY
Manufacturer / Brand Phoenix Contact

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TB Series

TB Series


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Screw
Wire Size 24 → 12 AWG
Series UKK 3
Colour Grey
Number of Levels Double
Voltage Rating 500 V
Current Rating 24 A
Model Number UKK 3
Checking stock...
IDR
461,306.22
Out of stock
Price Each (1 Each of 5)
Each(s)Per Each(IDR)Per Unit(IDR)
1461,306.2292,261.24
*price per unit indicative
"TB,SCREW CONNECTION,WIDTH:5.2 MM,GREY" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda