Staubli Insulated Crimp Spade Connector, 4mm Stud Size, Red/Black

RS Stock No.:
2263073
Mfr. Prt No.:
23.0440-22 23.0440-21
Brand:
Staubli

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2263073
Product description Staubli Insulated Crimp Spade Connector, 4mm Stud Size, Red/Black
Manufacturer / Brand Staubli
Manufacturer part number 23.0440-22 23.0440-21
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
RS stock number 2263073
Product description Staubli Insulated Crimp Spade Connector, 4mm Stud Size, Red/Black
Manufacturer / Brand Staubli
Manufacturer part number 23.0440-22 23.0440-21

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Spade Terminal - Adaptor

The tapered fork makes these suitable for fixing to bolts up to 6mm diameter. Contact material Nickel plated brass.,Rated 1000V, category II (CAT II) 20A, CAT II only when the circuit is not live when the forks are being installed.

Supplied as a Red and Black pair
Temperature Range: -40°C to +80°C


Specifications

Attribute Value
Brand Staubli
Insulation Insulated
Colour Red/Black
Width 8 mm
Stud Size 4 mm
Contact Plating Gold
Contact Material Brass
Overall Length 43.2 mm
Checking stock...
IDR
483,647.79
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1483,647.79
*price per unit indicative
"Staubli Insulated Crimp Spade Connector, 4mm Stud Size, Red/Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products