ideal-tek 125 mm Electronics Side Cutter

RS Stock No.:
8472986
Mfr. Prt No.:
E5350.CRBG
Brand:
Idealtek
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
RS stock number 8472986
Product description ideal-tek 125 mm Electronics Side Cutter
Manufacturer / Brand Idealtek
Manufacturer part number E5350.CRBG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Idealtek ESD Ergo-Tek Flush Cutters

Precision Swiss made cutters that were designed, following the same approach set forth by the University of Milan, over a two year period to be the most ergonomic, accurate, durable and ideal tool in your set. With the addition of Italian style bringing beauty and elegance the Ergo-tek range gives you perfect synergy.

Features and Benefits

Tapered Flush, Semi-Flush, Full-Flush and Front cutting options
High quality ball bearing steel
63 Rockwell Hardness (HRC) for cutters
Pyrometer controlled inductive hardening
Superior no-scratch/antiglare satin finish
2-Component ESD-safe user-friendly Ergonomic handles with a soft comfortable gripping surface
Dual leaf springs made of stainless steel
Lap joint with screw in order to achieve a high level of strength and precision
Nuts made of hardened alloy steel to resist high cutting load
Fine-pitched screw for perfect joint adjustment
Perfect symmetry


Specifications

Attribute Value
Brand Idealtek
Type Electronics Side Cutter
Overall Length 125 mm
Jaw Length 12.5 mm
ESD Safe Yes
Material Steel
Maximum Cutting Capacity 1.6 mm
Checking stock...
IDR
1,181,480.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,181,480.96
*price per unit indicative
"ideal-tek 125 mm Electronics Side Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda