RS PRO 20mm I.D Taper Metric Roller Bearing, 47mm O.D

RS Stock No.:
1469263
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
RS stock number 1469263
Product description RS PRO 20mm I.D Taper Metric Roller Bearing, 47mm O.D
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Number of Rows 1
Fatigue Limit Load 3 kN
Reference Speed 12000 rpm
Outside Diameter 47 mm
Bore Type Tapered
Dynamic Load Rating 34.1 kN
Race Width 15.25 mm
Static Load Rating 28 kN
End Type Open
Cage Material Steel
Limiting Speed 15000 rpm
Inside Diameter 20 mm
Roller Bearing Type Taper
Checking stock...
IDR
81,814.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
181,814.20
*price per unit indicative
"RS PRO 20mm I.D Taper Metric Roller Bearing, 47mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda