RS PRO 17mm I.D Taper Metric Roller Bearing, 40mm O.D

RS Stock No.:
1469262
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
RS stock number 1469262
Product description RS PRO 17mm I.D Taper Metric Roller Bearing, 40mm O.D
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Number of Rows 1
Fatigue Limit Load 1.83 kN
Reference Speed 15000 rpm
Outside Diameter 40 mm
Bore Type Tapered
Dynamic Load Rating 23.4 kN
Race Width 13.25 mm
Static Load Rating 18.6 kN
End Type Open
Cage Material Steel
Limiting Speed 18000 rpm
Inside Diameter 17 mm
Roller Bearing Type Taper
Checking stock...
IDR
83,597.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
183,597.33
*price per unit indicative
"RS PRO 17mm I.D Taper Metric Roller Bearing, 40mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products