RS PRO High Speed Steel Hand tap and drill set Tap Set
- RS Stock No.:
- 9172599
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9172599 |
| Product description | RS PRO High Speed Steel Hand tap and drill set Tap Set |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO 29 Piece HSS Hand Tap & Drill Set
From RS PRO, this comprehensive steel tap set is perfect for professional applications. Constructed from HSS (high-speed steel,) the set includes bottom, second and taper taps, as well as drill bits. The kit is applicable for hand tapping of through holes, and contains pieces suitable for a variety of hole sizes.
The high-speed steel tap and drill set is packed in a convenient metal carry tin. The tin has comprehensive organizers that ensure your drill and tap bits remain organized, as well as safe and secure in transportation and storage.
Features and Benefits
• Durable high-speed steel construction
• Suitable for both drilling and tapping
• Comprehensive metric die set suitable for professional applications
• Supplied in a robust metal case with internal organisers
Set Contents
• 21 pieces: HSS DIN32 Tap including taper, second and bottom tap, M3, M4, M5, M6, M8, M10, M12
• 7 pieces: HSS DIN338 Drills: 2.5, 3.3, 4.2, 5.0, 6.8, 8.5, 10.2 mm
• 1 piece Adjustable tap wrench No 1
• The kit is applicable for hand tapping of through holes
• Material: High-Speed Steel
• Tolerance Class of Tap: 6H
Application
Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
• Construction
• DIY
• Plumbing
• Workshops
• Renovations
Is there are tap wrench included?
Yes, this set is supplied with a tap wrench.
Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 29 |
| Type | Hand tap and drill set |
| Set Type | Threading Tap Set |
| Material | High Speed Steel |