KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 16V dc, F93 Series

RS Stock No.:
1361217
Mfr. Prt No.:
F931C105MAA
Brand:
AVX

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1361217
Product description KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 16V dc, F93 Series
Manufacturer / Brand AVX
Manufacturer part number F931C105MAA
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
RS stock number 1361217
Product description KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 16V dc, F93 Series
Manufacturer / Brand AVX
Manufacturer part number F931C105MAA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AVX F93 Series Tantalum Capacitors( Resin Moulded Chip )

AVX F93 series solid tantalum electrolytic capacitors are resin molded capacitors with an SMD J-lead and a capacitance range from 0.68μF to 680μF. These Tantalum Electrolytic Capacitors are compliant to RoHS directive 2002/95/EC.F93 series Capacitors have a voltage range from 4V to 35V and have a temperature range from -55 ºC to +125 ºC

Applications

Low-power DC/DC


Specifications

Attribute Value
Brand AVX
Technology Electrolytic
Capacitance 1 µF
Voltage 16 V dc
Mounting Type Surface Mount
Package/Case 1206 (3216M)
Equivalent Series Resistance 7.5 Ω
Length 3.2 mm
Height 1.6 mm
Dimensions 3.2 x 1.6 x 1.6 mm
Series F93
Electrolyte Type Solid
Terminal Type SMD
Polarised Polar
Leakage Current 0.5 μA
Maximum Operating Temperature +125 °C
Dielectric Material Family Tantalum
Minimum Operating Temperature -55 °C
Dissipation Factor 4 %
Checking stock...
IDR
9,550,968.73
Out of stock
Price Reel (1 Reel of 2000)
Reel(s)Per Reel(IDR)Per Unit(IDR)
19,550,968.734,775.48
*price per unit indicative
"KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 16V dc, F93 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products