KEMET 22μF MnO2 Tantalum Capacitor 10V dc, T491 Series

RS Stock No.:
1731689
Mfr. Prt No.:
T491C226K010AT
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1731689
Product description KEMET 22μF MnO2 Tantalum Capacitor 10V dc, T491 Series
Manufacturer / Brand KEMET
Manufacturer part number T491C226K010AT
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
RS stock number 1731689
Product description KEMET 22μF MnO2 Tantalum Capacitor 10V dc, T491 Series
Manufacturer / Brand KEMET
Manufacturer part number T491C226K010AT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

T491 Series

KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Note

Black band on body indicates positive terminal.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations


Specifications

Attribute Value
Brand KEMET
Technology MnO2
Capacitance 22 µF
Voltage 10 V dc
Mounting Type Surface Mount
Package/Case C
Equivalent Series Resistance 1.8 Ω
Tolerance ±10 %
Length 6 mm
Depth 3.2 mm
Height 2.5 mm
Dimensions 6 x 3.2 x 2.5 mm
Series T491
Electrolyte Type Solid
Maximum Operating Temperature +125 °C
Tolerance Plus +10 %
Dielectric Material Family Tantalum
Minimum Operating Temperature -55 °C
Dissipation Factor 6 %
Tolerance Minus -10 %
Leakage Current 500 nA
Checking stock...
IDR
2,038,956.71
Out of stock
Price Reel (1 Reel of 500)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,038,956.714,077.91
*price per unit indicative
"KEMET 22μF MnO2 Tantalum Capacitor 10V dc, T491 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products