Take Up Bearing Unit 30mm ID

RS Stock No.:
7509074
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
RS stock number 7509074
Product description Take Up Bearing Unit 30mm ID
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bearing Take-Up Units

Take-up units are often used where shaft or belt adjustment/tightening is required, and are often seen installed within conveyor systems. The units may also be installed within food processing environments and used for agricultural equipment applications.

Bearing Take-Up Units, Normal Duty - RS

SUPPLIED_WITH : grease nipples

Take-up units are often used to “take up” any slackness in conveyor belt systems. A nut is inserted into the slot in the body of the unit, and with a bolt threaded into the nut, drive belt tension can be adjusted accordingly.

RS take-up unit bodies are manufactured from cast iron, with metric bearings.


Specifications

Attribute Value
Bearing Unit Type Take Up Bearing Unit
Brand RS PRO
Material Cast Iron
Depth 38.1 mm
Width 102 mm
Inside Diameter 30 mm
Length 113 mm
Checking stock...
IDR
340,892.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1340,892.50
*price per unit indicative
"Take Up Bearing Unit 30mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products