RS PRO 228.6mm Anti Static Roller Extension Handle
- RS Stock No.:
- 8295326
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8295326 |
| Product description | RS PRO 228.6mm Anti Static Roller Extension Handle |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
RS Cleanroom Roller Extension Pole
This cleanroom ’Tacky’ roller extension pole/handle helps to make it quick and easy to keep areas free of contamination – even those hard to reach areas. A built-in plastic inner core ensures cleanliness while special antimicrobial agents offer protection against bacterial growth.
Features:
Suitable for use with RS cleanroom foam or film rollers
Easy to use for hard to reach areas
Perfect for ceilings and walls as well as floors
Applications:
Laboratories and cleanrooms, or any other dust/dirt-free environments
Pharmaceutical and biotechnological industries
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Type | Extension Handle |
| Roller Width | 228.6 mm, 457.2 mm |