Chauvin Arnoux Tachometer Best Accuracy ±6 Counts – Contact, Non Contact LCD 100000rpm
- RS Stock No.:
- 7059579
- Mfr. Prt No.:
- P01174830
- Brand:
- Chauvin Arnoux

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7059579 |
| Product description | Chauvin Arnoux Tachometer Best Accuracy ±6 Counts - Contact, Non Contact LCD 100000rpm |
| Manufacturer / Brand | Chauvin Arnoux |
| Manufacturer part number | P01174830 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Industrial tachometers
Tachometers that provide excellent legibility, intended for numerous functions and measurements: rotation speed, linear speed, count, frequency and period
SUPPLIED_WITH : Carrying case, 1 FRB F connector, 1 x 9 V battery,
7 different units (rpm, m/min, Hz, ms, Duty%, ft/min)
MIN/MAX and HOLD functions
SMOOTH function (calculates a rolling average of the 10 most recent measurements)
Counter function (CA1727 only)
Two-level alarm function (CA1727 only)
Data saving and analysis with USB connection and TACHOGRAPH software (CA1727 only)
Specifications
| Attribute | Value |
| Brand | Chauvin Arnoux |
| Best Accuracy | ±6 Counts |
| Category | Contact, Non Contact |
| Battery Life | 260 5-Minute Tests (Optical Sensor), 600 5-Minute Tests (External Sensor) |
| Display Type | LCD |
| Dimensions | 72 x 47 x 216 mm |
| Weight | 250 g |
| Height | 216 mm |
| Length | 72 mm |
| Maximum Operating Temperature | +55 °C |
| Maximum Speed | 100000 rpm |
| Minimum Operating Temperature | 0 °C |
| Minimum Speed | 6 rpm |
| Width | 47 mm |
| Model Number p | CA 1727 |