10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T7

RS Stock No.:
3746923
Mfr. Prt No.:
T7YB103MT20
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3746923
Product description 10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T7
Manufacturer / Brand Vishay
Manufacturer part number T7YB103MT20
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
RS stock number 3746923
Product description 10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T7
Manufacturer / Brand Vishay
Manufacturer part number T7YB103MT20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Cermet T7YB Series

Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)

L374671-02

Specifications

Attribute Value
Brand Vishay
Maximum Resistance 10 kΩ
Temperature Coefficient ±100 ppm/°C
Orientation Top Adjust
Mounting Type Through Hole
Number of Turns 1
Tolerance ±10 %
Power Rating 0.5 W
Series T7
Termination Style Pin
Shaft Diameter 4 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Diameter 7 mm
Checking stock...
IDR
328,095.92
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1328,095.9265,619.18
*price per unit indicative
"10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T7" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda