Fluorescent T5 Lamp Holder Snap-Fit – 26.620.2001.50

RS Stock No.:
4422820
Mfr. Prt No.:
26.620.2001.50
Brand:
BJB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4422820
Product description Fluorescent T5 Lamp Holder Snap-Fit - 26.620.2001.50
Manufacturer / Brand BJB
Manufacturer part number 26.620.2001.50
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
RS stock number 4422820
Product description Fluorescent T5 Lamp Holder Snap-Fit - 26.620.2001.50
Manufacturer / Brand BJB
Manufacturer part number 26.620.2001.50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lighting Components

T5 Bottom Wiring

A range of white BJB unshunted, rotary locking T5 snap fit lampholders.

L293104-21

Specifications

Attribute Value
Brand BJB
Supported Lamp Type Fluorescent
Base G5
Lamp Size T5
Mount Type Screw
Material PC
Fixing Method Snap-Fit
Number of Pins 2
Wattage 120 W
Wiring Points Bottom
Length 25.3 mm
Width 22 mm
Wiring Type Push-Wire
Checking stock...
IDR
287,713.27
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1287,713.2728,771.33
*price per unit indicative
"Fluorescent T5 Lamp Holder Snap-Fit - 26.620.2001.50" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products