KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T356 Series

RS Stock No.:
5382133
Mfr. Prt No.:
T356G106K035AT
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5382133
Product description KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T356 Series
Manufacturer / Brand KEMET
Manufacturer part number T356G106K035AT
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
RS stock number 5382133
Product description KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T356 Series
Manufacturer / Brand KEMET
Manufacturer part number T356G106K035AT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Radial 125°C

T356 Series

KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.

Low leakage current
Low DF performance
Polarized leads


Specifications

Attribute Value
Brand KEMET
Mounting Type Through Hole
Lead Pitch 5.08 mm
Technology MnO2
Tolerance Plus +10 %
Tolerance Minus -10 %
Equivalent Series Resistance 2 Ω
Tolerance ±10 %
Capacitance 10 µF
Dielectric Material Family Tantalum
Dissipation Factor 6 %
Series T356
Height 11.4 mm
Dimensions 6.3 (Dia.) x 11.4 mm
Lead Diameter 0.5 mm
Leakage Current 2.8 μA
Maximum Operating Temperature +125 °C
Voltage 35 V dc
Electrolyte Type Solid
Minimum Operating Temperature -55 °C
Diameter 6.3 mm
Checking stock...
IDR
673,708.47
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1673,708.4767,370.85
*price per unit indicative
"KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T356 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products