KEMET 22μF MnO2 Tantalum Capacitor 16V dc, T350 Series

RS Stock No.:
5381944
Mfr. Prt No.:
T350F226K016AT
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5381944
Product description KEMET 22μF MnO2 Tantalum Capacitor 16V dc, T350 Series
Manufacturer / Brand KEMET
Manufacturer part number T350F226K016AT
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
RS stock number 5381944
Product description KEMET 22μF MnO2 Tantalum Capacitor 16V dc, T350 Series
Manufacturer / Brand KEMET
Manufacturer part number T350F226K016AT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

T350 Series

KEMET T350 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T350 series is part of the KEMET ’UltraDip II’ range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors. This series features a capacitance range from 0.1 μF to 680 μF at voltages from 3 V dc to 50 V dc.

Features and Benefits:
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability


Specifications

Attribute Value
Brand KEMET
Diameter 6 mm
Tolerance Minus -10 %
Tolerance ±10 %
Capacitance 22 µF
Equivalent Series Resistance 1 Ω
Mounting Type Through Hole
Dielectric Material Family Tantalum
Dissipation Factor 6 %
Series T350
Height 9.9 mm
Dimensions 6 (Dia.) x 9.9 mm
Lead Diameter 0.5 mm
Leakage Current 2.6 μA
Maximum Operating Temperature +125 °C
Voltage 16 V dc
Electrolyte Type Solid
Minimum Operating Temperature -55 °C
Lead Pitch 2.54 mm
Technology MnO2
Tolerance Plus +10 %
Checking stock...
IDR
288,027.94
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1288,027.9457,605.59
*price per unit indicative
"KEMET 22μF MnO2 Tantalum Capacitor 16V dc, T350 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products