Bosch Rexroth Connecting Component, T-Slot Nut, strut profile 30 mm, groove Size 8mm

RS Stock No.:
3900256
Mfr. Prt No.:
3842501753
Brand:
Bosch Rexroth
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
RS stock number 3900256
Product description Bosch Rexroth Connecting Component, T-Slot Nut, strut profile 30 mm, groove Size 8mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842501753

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Aluminium Strut T-Nuts

Bosch Rexroth range of T-Nuts to fasten components to profiles. The T-Nuts break the anodized coat of the profile ensuring a safe, electrically conductive connection.

Features & Benefits

Standard element for secure, conductive connections
Stop for correct positioning in the profile slot
Galvanised Steel

Features and Benefits

Thread Sizes

Thread Size M4 RS 466-7281
Thread Size M5 RS 390-0240
Thread Size M6 RS 390-0256
Thread Size M5 RS 390-0262
Thread Size M6 RS 390-0278
Thread Size M8 RS<a href="#" title=" 390-0284"> 390-0284

L390024-01

Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type Strut Profile
Connector Type T-Slot Nut
Fits Groove Size 8 mm
Thread Size M6
Fits Strut Profile 30 mm
Product Family Bosch Rexroth
Material Galvanised Steel
Checking stock...
IDR
140,657.49
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1140,657.4914,065.75
*price per unit indicative
"Bosch Rexroth Connecting Component, T-Slot Nut, strut profile 30 mm, groove Size 8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products