Bosch Rexroth Connecting Component, T-Head Bolt, strut profile 30 mm, groove Size 8mm

RS Stock No.:
3900307
Mfr. Prt No.:
3842523928
Brand:
Bosch Rexroth
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
RS stock number 3900307
Product description Bosch Rexroth Connecting Component, T-Head Bolt, strut profile 30 mm, groove Size 8mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842523928

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

T Bolt with Flange Nut

T-bolts install anywhere along the profile T-slot, rotating and locking into position.
The tapered neck simplifies assembly, and the T-bolt is self-aligning in the T-slot.
The positioning groove on the end of the T-bolt visually indicates when it is properly positioned in the T-slot.

Features and Benefits

• Easy to connect components along the T-slot
• Designed for quick installation
• Strong, secure connections
• Available in 8 mm and 10 mm sizes

L390029-01

Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type Strut Profile
Connector Type T-Head Bolt
Fits Groove Size 8 mm
Thread Size M6
Length 25 mm
Fits Strut Profile 30 mm
Product Family Bosch Rexroth
Material Galvanised Steel
Checking stock...
IDR
281,210.09
IDR
255,092.48
Out of stock
Price Bag (1 Bag of 10)You save IDR 26,117.61 (9.3%)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1255,092.4825,509.25
*price per unit indicative
"Bosch Rexroth Connecting Component, T-Head Bolt, strut profile 30 mm, groove Size 8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda