RS PRO 10 Piece T Shape Long arm Torx Key Set

RS Stock No.:
4500992
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
RS stock number 4500992
Product description RS PRO 10 Piece T Shape Long arm Torx Key Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 10 Piece T-Handle Torx Key Wrench Set

From RS PRO this ten-piece torx key set contains popular sizes of TORX head wrenches. TORX is a type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied. For this reason, they are often used when extra security is required.

These robust tools are constructed from chrome finished vanadium steel, for a long and dependable service life. The kit also featuring ergonomic 'T' shaped handles that allow you to apply more turning force than conventional torx screwdrivers.

This T-handle TORX key set is perfect for professional applications.

Kit Contains

10 Torx T-handle Screwdrivers

• T6
• T7
• T8
• T9
• T10
• T15
• T20
• T25
• T27
• T30

Features and Benefits

Supplied in aplastic tool roll for added protection
Ergonomic T-handle for a comfortable and secure grip
Large contact area, no stress concentrations or stress raisers

Applications

A Torx wrench or Torx hex key is a more ergonomic version of a Torx screwdriver, used for heavier duty applications. Torx keys, or Star Keys, are used wherever Torx screws need to be tightened or loosened.

• Mechanical and industrial production
• Electronics
• Prototyping

What are the advantages of TORX head screws?

TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.

Care Advice

Acquiring a good quality tool kit such as the RS PRO 10 Piece Torx Driver Set can be an investment, if you take good care of them they’ll give you a good return. We recommend that you keep your screwdrivers in the plastic roll that it is supplied with when not in use, ensure that they are clean and dry when putting away. If you have a silica gel pack to hand, it would be useful to put this in the tool roll with the tools to prevent rust from occurring.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Note

Lengths
T6 is 93mm T7 is 102mm T8 is 104mm T9 is 107mm
T10 is 110mm T15 is 113mm T20, 25, 27, 30 are 104mm

RS Pro 10 Piece T-Handle Torx Key Wrench Set is a kit designed for professionals and enthusiast. This set is made from chrome-vanadium steel. Solid plastic T-handles ensure a perfect grip and provide and when extra torque is needed. Wrenches are ideal to use in limited access applications or where turning is needed, such as in production.


Specifications

Attribute Value
Brand RS PRO
Shape T
Number of Pieces 10
Set Contents T6; T7; T8; T9; T10; T15; T20; T25; T27; T30
Short or Long Arm Long
Finish Chrome
Material Chrome Vanadium Steel
Checking stock...
IDR
709,685.74
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1709,685.74
*price per unit indicative
"RS PRO 10 Piece T Shape Long arm Torx Key Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda