Facom Hex Key, T Shape 6mm
- RS Stock No.:
- 7947830
- Mfr. Prt No.:
- 84TZA.6
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7947830 |
| Product description | Facom Hex Key, T Shape 6mm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 84TZA.6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Standard T Handle Hex Key
Introducing Facoms T handle hex key. The ergonomic design of the handle allows for the tool to be multifunctional by allowing users to access both ends of the key. The T handle also offers a sturdy grip and comfort and designed for high torque speeds. These hexagon keys are used for the removal and tightening of fasteners and sockets.
This range includes the following sizes (Metric)
755-4125 - 2.5mm
755-4129 - 3mm
794-7830 - 6mm
Note
84TZ range have a straight standard end
84TZS range have a spherical end
Features and Benefits:
Material - comprised of silicone steel, a hard-wearing material that ensures optimal strength and a long tool shelf life
Make use of both ends of the hex key
High quality, T shaped hex plus keys
The hex key features a phosphate coated finish
Metric
Typical Applications
Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Specifications
| Attribute | Value |
| Brand | Facom |
| Imperial or Metric | Metric |
| Number of Pieces | 1 |
| Hex Key Size | 6 mm |
| Shape | T |
| Short or Long Arm | Long |
| Hex Key Type | Hexagon |
| Material | Silicon Steel |