Belden Tee 3 Pole M12 Plug to 3 Pole M8 Socket Adapter

RS Stock No.:
2530395
Mfr. Prt No.:
ASBS2-M8
Brand:
Belden
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
RS stock number 2530395
Product description Belden Tee 3 Pole M12 Plug to 3 Pole M8 Socket Adapter
Manufacturer / Brand Belden
Manufacturer part number ASBS2-M8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

T for M12 and M8 detectors


Specifications

Attribute Value
Brand Belden
End 2 Number of Ports 2
End 2 Number of Contacts 3
Length 33 mm
End 2 Size M8
End 1 Size M12
End 2 Gender Female
Maximum Operating Temperature +90 °C
Contact Plating Gold over Nickel
End 1 M12
Shell Plating Nickel
Contact Material Brass
End 1 Gender Male
Minimum Operating Temperature -25 °C
Voltage Rating 63 V
End 1 Number of Ports 1
Body Orientation Tee
End 1 Number of Contacts 3
Checking stock...
IDR
541,966.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1541,966.63
*price per unit indicative
"Belden Tee 3 Pole M12 Plug to 3 Pole M8 Socket Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda