RS PRO 8 Core Screened SY Control Cable, 1 mm², Transparent PVC Sheath, 50m, 17 AWG

RS Stock No.:
8274221
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8274221
Product description RS PRO 8 Core Screened SY Control Cable, 1 mm², Transparent PVC Sheath, 50m, 17 AWG
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
RS stock number 8274221
Product description RS PRO 8 Core Screened SY Control Cable, 1 mm², Transparent PVC Sheath, 50m, 17 AWG
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Type SY

Note

SY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

RS PRO SY Control Cable

The SY control cables from RS PRO are number coded and are reliable connecting cables which combine the characteristics of a flexible mains cable with that of a steel wire armoured type, ideal for use in conditions where mechanical stresses are prevalent and where free movement is required. The SY type cable is often referred to as instrumentation cable, flexible or braided control cable.

These reliable steel wire braid cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.

They are suitable for internal dry, damp or wet room environments, they are resistant to certain oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.

They are made from an inner grey PVC sheath, with an outer transparent PVC sheath, the braid is galvanised steel and the cores are black with white numbers. Due to the way these cables are made and the materials used, there is a high degree of flexibility.

Features and Benefits

· Ideal for indoor use where mechanical stresses are present
· Galvanised steel braided multi core cable, strong and durable
· SY type cable has a clear PVC transparent outer sheath
· White numbers on the outer sheath
· Inner sheath made from grey PVC
· Mechanical protection due to galvanised steel wire braid
· Flexible cable with copper conductors
· Operating temperatures for flexible use -5 to +70 °C
· Operating temperatures for fixed installation -40 to +80 °C
· Keep out of direct sunlight and observe temperature range if using outdoors


Specifications

Attribute Value
Brand RS PRO
Control Cable Type SY
Insulation Material PVC
Current Rating 15 A
Minimum Operating Temperature -40 °C
Filler Material Non-Wicking Filler
Length 50 m
American Wire Gauge 17 AWG
Oil Resistant Yes
Number of Cores 8
Cross Sectional Area 1 mm²
Minimum Bend Radius Fixed - 6 x D Occasional Flexing - 20 x D
Conductor Material Copper
Core Strands 32/0.2 mm
Voltage Rating 300/500 V
Bedding Material PVC
Earth Cable Yes
Conductor Resistance 19.5 Ω/km
Screen Type Braid
Maximum Operating Temperature +80 °C
Sheath Colour Transparent
Screened/Unscreened Screened
Outer Diameter 12.5 mm
Sheath Material Polyvinyl Chloride PVC
Checking stock...
IDR
5,209,361.85
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
15,209,361.85104,187.24
*price per unit indicative
"RS PRO 8 Core Screened SY Control Cable, 1 mm², Transparent PVC Sheath, 50m, 17 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda