Bosch Rexroth Connecting Component, Swivel Bracket, strut profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, groove Size 8mm
- RS Stock No.:
- 0411942
- Mfr. Prt No.:
- 3842538275
- Brand:
- Bosch Rexroth

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0411942 |
| Product description | Bosch Rexroth Connecting Component, Swivel Bracket, strut profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, groove Size 8mm |
| Manufacturer / Brand | Bosch Rexroth |
| Manufacturer part number | 3842538275 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Swivel Fastening Joint
Designed for shelves that need to be positioned at a 90° angle
Secure locking mechanism
Galvanised steel construction
Designed for use with 30, 40 and 45mm profiles
Specifications
| Attribute | Value |
| Brand | Bosch Rexroth |
| Structural Element Type | Strut Profile |
| Connector Type | Swivel Bracket |
| Fits Groove Size | 8 mm, 10 mm |
| Fits Strut Profile | 30 mm, 40 mm, 45 mm, 50 mm, 60 mm |
| Product Family | Bosch Rexroth |
| Material | Galvanised Steel |