LAG Swivel Castor Wheel, 120kg Capacity, 100mm Wheel

RS Stock No.:
6949021
Mfr. Prt No.:
28706
Brand:
LAG

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6949021
Product description LAG Swivel Castor Wheel, 120kg Capacity, 100mm Wheel
Manufacturer / Brand LAG
Manufacturer part number 28706
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
RS stock number 6949021
Product description LAG Swivel Castor Wheel, 120kg Capacity, 100mm Wheel
Manufacturer / Brand LAG
Manufacturer part number 28706

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

High Temperature Thermoplastic Wheel, Steel Fork, Medium Duty, Series M22

Plate mounted
Solid thermoplastic wheel
Electro-zinc plated white passivate pressed steel forks
RoHS compliant
High shock resistance and low rolling resistance
For high temperature applications
Wheel series FS


Specifications

Attribute Value
Brand LAG
Wheel Diameter 100 mm
Load Capacity 120 kg
Overall Height 128 mm
Wheel Width 30 mm
Mounting Type Plate
Fixing Plate Dimensions 102 x 83 mm
Rotation Swivel
Application Industrial
Tyre Material Thermoplastic
Includes Brake No
Fixing Centres 80 x 60 mm
Weight Class Heavy Duty
Features High Temperature, Low Rolling Resistance, Shock Absorbing
Number of Fixing Holes 4
Fixing Hole Size 8 mm
Hub Bearing Type Plain Bore
Hub Material Thermoplastic
Checking stock...
IDR
374,771.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1374,771.97
*price per unit indicative
"LAG Swivel Castor Wheel, 120kg Capacity, 100mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products