SWIVEL CASTOR, 50MM, POLYPROPYLENE WHEEL

RS Stock No.:
8286312
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
RS stock number 8286312
Product description SWIVEL CASTOR, 50MM, POLYPROPYLENE WHEEL
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Mounting Type Single Bolt
Features Impact Resistant
Hub Bearing Type Plain Bearing
Application General Purpose
Rotation Swivel
Includes Brake No
Load Capacity 50 kg
Overall Height 72 mm
Weight Class Light Duty
Wheel Diameter 50 mm
Wheel Width 20 mm
Tyre Material PP
Checking stock...
IDR
104,785.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1104,785.11
*price per unit indicative
"SWIVEL CASTOR, 50MM, POLYPROPYLENE WHEEL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda