XP Power Switching Regulator, 8 → 28V dc Input, 5V dc Output, Maximum of 1000mA

RS Stock No.:
1346949
Mfr. Prt No.:
TR10S05
Brand:
XP Power

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1346949
Product description XP Power Switching Regulator, 8 → 28V dc Input, 5V dc Output, Maximum of 1000mA
Manufacturer / Brand XP Power
Manufacturer part number TR10S05
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
RS stock number 1346949
Product description XP Power Switching Regulator, 8 → 28V dc Input, 5V dc Output, Maximum of 1000mA
Manufacturer / Brand XP Power
Manufacturer part number TR10S05

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

XP POWER DC - High Voltage DC Non Isolated Converters

XP Power - TR10 Series DC-DC Converter

The TR10 Series from XP Power offers a highly reliable range of 1 Amp, 3-pin SIP switching regulators. The series has been designed in an industry standard package, are low cost and have a wide input range to 28 V. The TR10 Series have an operating temperature from -40°C to +85°C with high efficiency of 93% and are LM78MXX compatible.

Features and Benefits

• Low Cost
• 93% efficiency
• LM78MXX compatible
• Tight Regulation
• Small 3-Pin SIP package
• Full Power to 60°C (full range of -40°C to +85°C)
• Level B Conducted and Radiated emissions


Specifications

Attribute Value
Brand XP Power
Input Voltage 8 → 28 V dc
Output Voltage 5 V dc
Number of Outputs 1
Output Current 1 A
Mounting Type Through Hole
Package SIP
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Efficiency 90 %
MTBF 3.8 (Minimum) Mh
Load Regulation 1.5 %
Line Regulation 1 %
Ripple And Noise 100 mV Pk-Pk
Maximum Input Current 670 mA
Width 10.16 mm
Depth 7.5 mm
Protection Features Short Circuit Protection
Standards Met EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Series TR10
Switching Frequency Range 330 kHz
Weight 2.1 g
Power Signal Conversion Type DC-DC
Length 11.68 mm
Special Features 3 Year Warranty, 3-Pin Switching Regulator, Class B Conducted & Radiated Emissions, Wide Input Range to 28 V
Checking stock...
IDR
53,598.79
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
153,598.79
*price per unit indicative
"XP Power Switching Regulator, 8 → 28V dc Input, 5V dc Output, Maximum of 1000mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products