RS PRO PCB Mount Switching Regulator, 5V dc Output Voltage, 6.5 → 36V dc Input Voltage, 500mA Output Current

RS Stock No.:
1933976
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1933976
Product description RS PRO PCB Mount Switching Regulator, 5V dc Output Voltage, 6.5 → 36V dc Input Voltage, 500mA Output Current
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
RS stock number 1933976
Product description RS PRO PCB Mount Switching Regulator, 5V dc Output Voltage, 6.5 → 36V dc Input Voltage, 500mA Output Current
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Input Voltage 6.5 → 36 V dc
Output Voltage 5 V dc
Number of Outputs 1
Output Current 500 mA
Mounting Type PCB Mount
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Efficiency 90/84 %
MTBF 2000 (Minimum) kh
Load Regulation ±0.6 (Typ.) %
Line Regulation ±0.4 %
Ripple And Noise 75 mV Pk-Pk
Maximum Input Current 1.5 mA
Width 7.55 mm
Depth 10.16 mm
Switching Frequency Range 550 → 850 kHz
Weight 1.8 (Typ.) g
Power Signal Conversion Type DC-DC
Standards Met EN 62368-1
Length 11.6 mm
Allowed Circuit Configurations Parallel
Checking stock...
IDR
49,822.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
149,822.75
*price per unit indicative
"RS PRO PCB Mount Switching Regulator, 5V dc Output Voltage, 6.5 → 36V dc Input Voltage, 500mA Output Current" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products