Idec XW Emergency Stop Push Button Surface Mount, 4NC, IP65

RS Stock No.:
8325953
Mfr. Prt No.:
FB1W-XW1E-BV404MR
Brand:
Idec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8325953
Product description Idec XW Emergency Stop Push Button Surface Mount, 4NC, IP65
Manufacturer / Brand Idec
Manufacturer part number FB1W-XW1E-BV404MR
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
RS stock number 8325953
Product description Idec XW Emergency Stop Push Button Surface Mount, 4NC, IP65
Manufacturer / Brand Idec
Manufacturer part number FB1W-XW1E-BV404MR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Idec FB1W Series

This Idec FB1W series are emergency pushbutton switches with enclosure are available with 29, 40 and 60mm Mushroom heads. These pushbutton enclosures have various reset operations and up to 4NC contact configuration.

IP65 and NEMA Type 4X rated


Specifications

Attribute Value
Brand Idec
Mounting Type Surface Mount
Bezel Material Plastic
Reset Method Pull to Reset
Normal State Configuration 4NC
Push Button Shape Round
Contact Configuration 4NC
Height 38.6 mm
IP Rating IP65
Head Style Round
Illuminated No
Head Diameter 40 mm
Series XW
Housing Material Plastic
Depth 80.7 mm
Push Button Material Plastic
Length 38.6 mm
Width 38.6 mm
Colour Red/Yellow/Black
Dimensions 38.6 x 38.6 x 80.7 mm
Checking stock...
IDR
1,927,983.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,927,983.09
*price per unit indicative
"Idec XW Emergency Stop Push Button Surface Mount, 4NC, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products