RS PRO 2 Position Key Key Switch – (NO/NC) 18mm Cutout Diameter

RS Stock No.:
8200488
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8200488
Product description RS PRO 2 Position Key Key Switch - (NO/NC) 18mm Cutout Diameter
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
RS stock number 8200488
Product description RS PRO 2 Position Key Key Switch - (NO/NC) 18mm Cutout Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS IP65 Key Switches (16mm)

Key Switches designed to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. Each Key Switch has a waterproof panel sealing to IP65. These two position Key Switches feature single entry keys (can only be inserted into the lock one way up) and same (common) key profile.

Note

Supplied with 2 keys, spare keys currently not available.

Waterproof rated to IP65
16mm Ø panel cut out
VDE rated to 5A 250Vac (8A 125Vac)
Silver contacts
Insulation resistance >50MΩ
UL94-V0 flammability rated
-25 to +55°C operating temperature range


Specifications

Attribute Value
Brand RS PRO
Number of Positions 2
Actuator Type Key
Contact Configuration NO/NC
IP Rating IP65
Maximum Current 8 A
Cutout Diameter 18 mm
Terminal Type PCB Pin
Maximum AC Voltage 250 V
Number of Keys 2
Switch Actuation Momentary
Checking stock...
IDR
390,715.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1390,715.25
*price per unit indicative
"RS PRO 2 Position Key Key Switch - (NO/NC) 18mm Cutout Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda