RS PRO Zinc Alloy 5 way Control Cabinet Key
- RS Stock No.:
- 4393025
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4393025 |
| Product description | RS PRO Zinc Alloy 5 way Control Cabinet Key |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Multi-Purpose Cabinet Key
This RS PRO multi-purpose cabinet key tool is a compact, yet durable tool designed for use with a wide range of applications including locking systems and valves. It features four arm positions that allow five different drive possibilities, providing a versatile and high quality tool. This universal cross key is manufactured from zinc alloy, offering excellent durability and corrosion resistance. This zinc die-cast hand tool is compact and easy to carry and store, providing an excellent tool for various maintenance applications.
SUPPLIED_WITH : A hex to 1/4 in square drive adaptor, a 7mm slotte
Features and Benefits
• 6.5 mm and 8.1 mm square sockets
• 6.4 mm ( in) AF Hex socket
• 9.8 mm triangular socket
• 9 mm winged key drive
• Hex to in square drive adapter
• 7 mm slotted blade
• Pozidriv screwdriver bit
• Compact size, easy to carry and store
• Multifunctional tool - convenient and easy to use
• Ideal for use with a range of applications
Application
Multi-purpose cabinet key wrenches are designed for use within maintenance and service applications. Due to their compact and versatile design, they are an ideal tool for control cabinets and shut-off systems in the supply of gas, water and electricity as well as technical installations in buildings. They are commonly used for applications including:
• Facilities locking systems
• Enclosures
• Gas, water supply and shut-off valves
• Cabinets
What finishes are available?
• Bright Chrome Plated - RS Stock no: 439-3019
• Matt Plated - RS Stock no: 439-3025
Does it come with a warranty?
The RS Pro multi-purpose cabinet key comes with a 3 year warranty.
How do you attach the driver bits?
The driver bits can be easily inserted into the wrench key by pushing them into the corresponding driver size hole, providing a secure connection.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Key Profiles | 5 |
| Key Type | Control Cabinet Key |
| Body Material | Zinc Alloy |