Panasonic, V14 Varistor 280pF 50A, Clamping 1355V, Varistor 820V

RS Stock No.:
0439815
Mfr. Prt No.:
ERZV14D821
Brand:
Panasonic
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
RS stock number 0439815
Product description Panasonic, V14 Varistor 280pF 50A, Clamping 1355V, Varistor 820V
Manufacturer / Brand Panasonic
Manufacturer part number ERZV14D821

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Panasonic
Varistor Voltage 820 V
Maximum AC Voltage Rating 510 V
Maximum DC Voltage Rating 670 V
Clamping Voltage 1355 V
Clamping Current 50 A
Energy 235 J
Material Metal
Series V14
Diameter 16 mm
Maximum Surge Current 5000 A
Capacitance 280 pF
Depth 8.1 mm
Thickness 8.1 mm
Dimensions 16 (Dia.) x 8.1 mm
Lead Pitch 7.5 mm
Checking stock...
IDR
98,072.15
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
198,072.159,807.22
*price per unit indicative
"Panasonic, V14 Varistor 280pF 50A, Clamping 1355V, Varistor 820V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda