Eaton Bussmann Series 15F Supercapacitor -10 → +30% Tolerance, Supercap HV 2.7V dc, Through Hole

RS Stock No.:
7637763
Mfr. Prt No.:
HV1325-2R7156-R
Brand:
Eaton Bussmann Series

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7637763
Product description Eaton Bussmann Series 15F Supercapacitor -10 → +30% Tolerance, Supercap HV 2.7V dc, Through Hole
Manufacturer / Brand Eaton Bussmann Series
Manufacturer part number HV1325-2R7156-R
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
RS stock number 7637763
Product description Eaton Bussmann Series 15F Supercapacitor -10 → +30% Tolerance, Supercap HV 2.7V dc, Through Hole
Manufacturer / Brand Eaton Bussmann Series
Manufacturer part number HV1325-2R7156-R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Aluminium (EDLC) Super Capacitors

HV series (PowerStor) Super Capacitors

Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Ultra low ESR for high power density
Large capacitance for high energy density


Specifications

Attribute Value
Brand Eaton Bussmann Series
Capacitance 15 F
Voltage 2.7 V dc
Mounting Type Through Hole
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +65 °C
Diameter 13.5 mm
Height 28.4 mm
Dimensions 13.5 (Dia.) x 28.4 mm
Lead Pitch 5 mm
Leakage Current 23 μA
Equivalent Series Resistance 30 mΩ
Lifetime 1000 h
Series Supercap HV
Tolerance -10 → +30 %
Lead Diameter 0.6 mm
Tolerance Plus +30 %
Depth 28.4 mm
Terminal Type Through Hole
Tolerance Minus -10 %
Capacitor Family Electric Double Layer
Lead Spacing 5 mm
Product Diameter 13.5 mm
Checking stock...
IDR
48,668.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
148,668.96
*price per unit indicative
"Eaton Bussmann Series 15F Supercapacitor -10 → +30% Tolerance, Supercap HV 2.7V dc, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda