RS PRO Die Cast Zinc Magnetic Catch

RS Stock No.:
2937869
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
RS stock number 2937869
Product description RS PRO Die Cast Zinc Magnetic Catch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

RS PRO Super Polar Magnetic Catch

RS PRO rectangular shape screw-on magnetic catches with counter plate and features an 8 kg force and has a high temperature resistance.
Magnetic catches are a simple and effective way to hold cupboard doors in cabinets and enclosures closed. The catch consists of a magnet or series of magnets within a casing which is fixed to the cabinet door. When the door is closed, in the case of metallic cabinet, it is held closed by the magnet. If the cabinet is non-metallic a magnetically receptive counter plate can be fitted to the unit. When the door closes the magnetic catch and the counter plate meet and are held together magnetically securing the door.
RS PRO have a great range of magnetic catches with different fixing methods and holding forces for all your fastening needs.

Features and Benefits:

Polar magnetic catch supplied complete with counter plate
Screw fixing method - catch requires 3.5mm screws
Max operating temperature 80°C
Zinc alloy construction - zinc die-cast with nickel plated finish
Swinging opening
Holding force 8kg

Typical Applications

Magnetic catches eliminate the need to install latch hardware on the door making them ideal for use in lightweight sheet metal doors and enclosures. Magnetic catches are a very easy and effective way of keeping doors held in placed once they are closed. These catches have a metal plate and a magnetic catch which together makes a fastening for all types of doors. Applications include electronic and industrial enclosures, automotive applications, exhibits and signs and vending machines.

LF293786-10

Specifications

Attribute Value
Brand RS PRO
Material Die Cast Zinc
Checking stock...
IDR
509,765.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1509,765.40
*price per unit indicative
"RS PRO Die Cast Zinc Magnetic Catch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda