RS PRO Aluminium Truck, 490 x 270mm, 100kg Load
- RS Stock No.:
- 1874990
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
| RS stock number | 1874990 |
| Product description | RS PRO Aluminium Truck, 490 x 270mm, 100kg Load |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Load Capacity | 100 kg |
| Platform Dimensions | 490 x 270 mm |
| Number of Levels | 1 |
| Folding | Yes |
| Frame Material | Aluminium |
| Wheel Diameter | 180 mm |
| Overall Height | 1000 (Unfolded) mm, 700 (Folded) mm |
| Platform Length | 490 mm |
| Platform Width | 270 mm |