KEMET 1F Supercapacitor -20 → +80% Tolerance, Supercap FY 5.5V dc, Through Hole

RS Stock No.:
7898003
Mfr. Prt No.:
FYD0H105ZF
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7898003
Product description KEMET 1F Supercapacitor -20 → +80% Tolerance, Supercap FY 5.5V dc, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number FYD0H105ZF
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
RS stock number 7898003
Product description KEMET 1F Supercapacitor -20 → +80% Tolerance, Supercap FY 5.5V dc, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number FYD0H105ZF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Aluminium (EDLC) Super Capacitors

FY Series Radial Super Capacitors

KEMET FY Series Supercapacitors are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.
FY Series Supercapacitors, or EDLCs, are intended for high energy storage applications

Features

Maintenance free
Wide range of temperature from -25°C to +70°C
Rapid charging and discharging within seconds
Open failure mode
- No short circuit.
Highly reliable against liquid leakage

Applications

Real-time clock
Energy Harvesting
Test Equipment
Industrial control


Specifications

Attribute Value
Brand KEMET
Capacitance 1 F
Series Supercap FY
Mounting Type Through Hole
Product Diameter 21.5 mm
Height 16 mm
Lead Pitch 7.62 mm
Dimensions 21.5 (Dia.) x 16 mm
Maximum Operating Temperature +70 °C
Voltage 5.5 V dc
Tolerance Plus +80 %
Equivalent Series Resistance 35 Ω
Depth 16 mm
Minimum Operating Temperature -25 °C
Terminal Type Radial
Tolerance -20 → +80 %
Diameter 21.5 mm
Tolerance Minus -20 %
Capacitor Family Electric Double Layer
Checking stock...
IDR
86,009.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
186,009.80
*price per unit indicative
"KEMET 1F Supercapacitor -20 → +80% Tolerance, Supercap FY 5.5V dc, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda