Van Damme 2 Core Speaker Cable, 0.75 mm² CSA, 5.6mm od, 100m, Blue

RS Stock No.:
0427515
Mfr. Prt No.:
268-575-060
Brand:
Van Damme

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0427515
Product description Van Damme 2 Core Speaker Cable, 0.75 mm² CSA, 5.6mm od, 100m, Blue
Manufacturer / Brand Van Damme
Manufacturer part number 268-575-060
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
RS stock number 0427515
Product description Van Damme 2 Core Speaker Cable, 0.75 mm² CSA, 5.6mm od, 100m, Blue
Manufacturer / Brand Van Damme
Manufacturer part number 268-575-060

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Van Damme OFC Pro Audio/Video Cables

Blue Series Studio Grade Speaker Cable

Designed and created for the growing demand for a quality range of OFC cables. As a result of rigorous copper purity testing these cables are extremely flexible yet rugged. This range of cables conforms to the requirements of professionals in the audio recording and broadcasting businesses.

Suitable for the recording studio environment, rehearsal studio, live and presentation markets
High purity oxygen free copper conductors for excellent signal integrity and colour coded cores for ease of identification
PVC-Neoprene composite jacket gives good handling qualities
Suitable for low temperature use


Specifications

Attribute Value
Brand Van Damme
Audio Cable Type Speaker Cable
Number of Cores 2
Cross Sectional Area 0.75 mm²
Reel Length 100 m
Outer Diameter 5.6 mm
Core Strands 42/0.15 mm
Length 100 m
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +80 °C
Number of Strands 42
Conductor Strand Type Stranded
Cable Shape Multicore
Insulation Material PVC
Sheath Material PVC
Sheath Colour Blue
Size of Strands 0.15 mm
Voltage Rating 300/500 V
Conductor Material Bare Copper
Conductor Resistance 24.5 Ω/km
Checking stock...
IDR
3,692,757.34
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,692,757.3436,927.57
*price per unit indicative
"Van Damme 2 Core Speaker Cable, 0.75 mm² CSA, 5.6mm od, 100m, Blue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda