Stud Cam Follower KR 16 PPA, 6mm ID, 16mm OD

RS Stock No.:
0514180
Mfr. Prt No.:
KR 16 PPA
Brand:
SKF
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
RS stock number 0514180
Product description Stud Cam Follower KR 16 PPA, 6mm ID, 16mm OD
Manufacturer / Brand SKF
Manufacturer part number KR 16 PPA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand SKF
Type Stud
Roller Diameter 16 mm
Roller Length 11 mm
Static Load Rating 3200 N
Dynamic Load Rating 3140 N
Ring Slide & Track System Bearing Type Concentric
Bore Size 6 mm
Checking stock...
IDR
696,679.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1696,679.38
*price per unit indicative
"Stud Cam Follower KR 16 PPA, 6mm ID, 16mm OD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda