RS PRO Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.8mm Tab Size

RS Stock No.:
1251987
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1251987
Product description RS PRO Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.8mm Tab Size
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
RS stock number 1251987
Product description RS PRO Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.8mm Tab Size
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Stud Mount Tab Terminals

RS Pro range of stud mount tab terminals made from tin plated brass. These stud mount tab connectors are available as single or double ended and with a range tab orientation angles.


Specifications

Attribute Value
Brand RS PRO
Type PCB Tab
Shrouded/Unshrouded Unshrouded
Termination Method Stud
Tab Size 6.35 x 0.8 mm
Insulation Uninsulated
Tab Width 6.35 mm
Contact Plating Tin
Tab Thickness 0.8 mm
Contact Material Brass
Overall Length 17.5 mm
Gender Male
Checking stock...
IDR
171,809.82
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1171,809.821,718.10
*price per unit indicative
"RS PRO Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.8mm Tab Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda