RS PRO M12 Anti Vibration Mount, Male Buffer Foot with 176.6kg Compression Load

RS Stock No.:
1265944
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1265944
Product description RS PRO M12 Anti Vibration Mount, Male Buffer Foot with 176.6kg Compression Load
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
RS stock number 1265944
Product description RS PRO M12 Anti Vibration Mount, Male Buffer Foot with 176.6kg Compression Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS Pro Anti-Vibration Mounts

RS Pro Cylindrical Male - Foot Anti-Vibration Mounts

RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.

Suitable Applications:

Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts


Specifications

Attribute Value
Brand RS PRO
Anti Vibration Mount Type Male Buffer Foot
Maximum Operating Temperature +70 °C
Thread Size M12
Metalwork Zinc Plated Steel
Overall Height 50 mm
Minimum Operating Temperature -25 °C
Material Natural Rubber
Shore Hardness 45 Shore A
Type Male Only
Diameter 75 mm
Compression Load 176.6 kg
Series AV Type D
Compression Deflection 5 mm
Shearing Load 0
Checking stock...
IDR
336,592.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1336,592.01
*price per unit indicative
"RS PRO M12 Anti Vibration Mount, Male Buffer Foot with 176.6kg Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda