Paulstra Hutchinson M10 Anti Vibration Mount, Female Buffer Foot with 120daN Compression Load

RS Stock No.:
2951821
Mfr. Prt No.:
520521
Brand:
Paulstra Hutchinson
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
RS stock number 2951821
Product description Paulstra Hutchinson M10 Anti Vibration Mount, Female Buffer Foot with 120daN Compression Load
Manufacturer / Brand Paulstra Hutchinson
Manufacturer part number 520521

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Radiaflex® plugs with threaded holes

LF295171-10

Specifications

Attribute Value
Brand Paulstra Hutchinson
Anti Vibration Mount Type Female Buffer Foot
Thread Size M10
Diameter 40 mm
Overall Height 35 mm
Material Natural Rubber
Compression Load 120 daN
Compression Deflection 7 mm
Maximum Operating Temperature +70 °C
Metalwork Steel
Type Female to Female
Shearing Load 20 daN
Checking stock...
IDR
225,093.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1225,093.94
*price per unit indicative
"Paulstra Hutchinson M10 Anti Vibration Mount, Female Buffer Foot with 120daN Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products