STMicroelectronics STEVAL-SPIN3201 STEVAL for STSPIN32F0 for STSPIN32F0

RS Stock No.:
1438868
Mfr. Prt No.:
STEVAL-SPIN3201
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1438868
Product description STMicroelectronics STEVAL-SPIN3201 STEVAL for STSPIN32F0 for STSPIN32F0
Manufacturer / Brand STMicroelectronics
Manufacturer part number STEVAL-SPIN3201
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
RS stock number 1438868
Product description STMicroelectronics STEVAL-SPIN3201 STEVAL for STSPIN32F0 for STSPIN32F0
Manufacturer / Brand STMicroelectronics
Manufacturer part number STEVAL-SPIN3201

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Motor Controllers & Drivers, STMicroelectronics

STEVAL-SPIN3201 Advanced BLDC Controller Evaluation Board

The STEVAL-SPIN3201 board is a three-phase Brushless DC motor (BLDC) driver board based on the STSPIN32F0 motor controller with embedded STM32F0 MCU. The board is designed for sensored or sensorless vector control, FOC algorithms with 3-shunt sensing.

STSPIN32F0 Features

• 48MHz STM32 Cortex-M0 core MCU with 32KB Flash memory, 4KB SRAM
• 3 x High/Low-Side 600mA MOSFET gate drivers
• Gate drivers feature bootstrap diodes and cross-conduction prevention
• +3.3V DC-DC buck converter regulator
• +12V LDO linear regulator
• 4 x op amps for signal conditioning
• 3FG open-drain output provides decoded result of inputs from 3 Hall sensors
• Comparator for overcurrent protection with programmable threshold
• On-chip debug support via SWD

STEVAL-SPIN3201 Board Features

• STSPIN32F0 BLDC Controller
• 6 x STD140N6F7 60V 80A MOSFETs configured as 3 x half-bridges
• Maximum motor current: 14Arms
• On-board ST-LINK/V2-1 debug based on STM32F103CB MCU
• 3-shunt current sensing circuit
• Digital/Hall Encoder input circuit
• 100kΩ potentiometer for manual speed control
• 2 x User pushbuttons with LEDs
• Reset pushbutton
• Power LED
• ST-LINK status LEDs
• USB mini-B connector for host PC connection
• Supports STM32 PMSM FOC Software Development Kit (STSW-STM32100)
• Screw connectors for motor windings
• Screw connectors for +8 to +45Vdc motor power supply


Specifications

Attribute Value
Brand STMicroelectronics
Kit Classification Evaluation Board
Featured Device STSPIN32F0
Kit Name STEVAL
For Use With STSPIN32F0
Checking stock...
IDR
1,664,499.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,664,499.41
*price per unit indicative
"STMicroelectronics STEVAL-SPIN3201 STEVAL for STSPIN32F0 for STSPIN32F0" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products