Tesa 4668 Transparent Masking Tape 100mm x 33m

RS Stock No.:
7639043
Mfr. Prt No.:
04668-00006-01
Brand:
Tesa

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7639043
Product description Tesa 4668 Transparent Masking Tape 100mm x 33m
Manufacturer / Brand Tesa
Manufacturer part number 04668-00006-01
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
RS stock number 7639043
Product description Tesa 4668 Transparent Masking Tape 100mm x 33m
Manufacturer / Brand Tesa
Manufacturer part number 04668-00006-01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Repairing Tapes

Tesa Professional 4668 transparent PE Tape

tesa 4668 is a polyethylene tape based on a transparent PE film and an acrylic adhesive. The tesa 4668 is a very strong tape for a wide range of applications, often used for splicing of LDPE films in constructions and house buildings.

Features and Benefits

  • Excellent UV resistance

  • Strong, ageing-resistant adhesive

  • Weather- and waterproof

  • Good abrasion resistance

  • Very good resistance to solvents

  • Approved by the Swedish Institute for Technical Approval in Contruction (SITAC) for splicing of polyethylene film in constructions

Applications:

  • Indoor and outdoor applications

  • Repairing of plastic materials

  • Affixing LDPE films in construction applications

  • Sealing of plastic bags

  • Transparent film for nearly invisible repairs


Specifications

Attribute Value
Brand Tesa
Backing Material PE
Adhesive Material Acrylic
Width 100 mm
Length 33 m
Model Number 4668
Thickness 0.14 mm
Colour Transparent
Checking stock...
IDR
372,569.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1372,569.28
*price per unit indicative
"Tesa 4668 Transparent Masking Tape 100mm x 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda